


24-CBSA-1.0X1.0X0.2 | |
|---|---|
DigiKey Part Number | 1798-1023-ND |
Manufacturer | |
Manufacturer Product Number | 24-CBSA-1.0X1.0X0.2 |
Description | RF SHIELD 1" X 1" THROUGH HOLE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 2-Piece 1.000" (25.40mm) X 1.000" (25.40mm) Non-Vented Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Shield, 2-Piece | |
Height - Overall | 0.200" (5.08mm) | |
Length - Overall | 1.000" (25.40mm) | |
Width - Overall | 1.000" (25.40mm) | |
Ventilation | Non-Vented | |
Mounting Type | Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 326,44000 Kč | 1 326,44 Kč |
| 10 | 1 095,21400 Kč | 10 952,14 Kč |
| 30 | 1 027,62800 Kč | 30 828,84 Kč |
| 100 | 973,98590 Kč | 97 398,59 Kč |
| Unit Price without VAT: | 1 326,44000 Kč |
|---|---|
| Unit Price with VAT: | 1 604,99240 Kč |

