



24-CBSA-0.5X1.25X0.2 | |
|---|---|
DigiKey Part Number | 24-CBSA-0.5X1.25X0.2-ND |
Manufacturer | |
Manufacturer Product Number | 24-CBSA-0.5X1.25X0.2 |
Description | RF SHIELD 0.5" X 1.25" SMD T/H |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 2-Piece 0.500" (12.70mm) X 1.250" (31.75mm) Non-Vented Surface Mount, Through Hole |
Datasheet | Datasheet |
Category | Height - Overall 0.200" (5.08mm) |
Manufacturer Leader Tech Inc. | Length - Overall 1.250" (31.75mm) |
Series | Width - Overall 0.500" (12.70mm) |
Packaging Bulk | Ventilation Non-Vented |
Part Status Active | Mounting Type Surface Mount, Through Hole |
Type Shield, 2-Piece |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 605,27850 Kč | 12 105,57 Kč |
| Unit Price without VAT: | 605,27850 Kč |
|---|---|
| Unit Price with VAT: | 732,38699 Kč |

