



20-CBSA-2.25X2.5X0.2 | |
|---|---|
DigiKey Part Number | 20-CBSA-2.25X2.5X0.2-ND |
Manufacturer | |
Manufacturer Product Number | 20-CBSA-2.25X2.5X0.2 |
Description | RF SHIELD 2.25" X 2.5" SMD |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 2-Piece 2.250" (57.15mm) X 2.500" (63.50mm) Non-Vented Surface Mount |
Datasheet | Datasheet |
Category | Height - Overall 0.200" (5.08mm) |
Manufacturer Leader Tech Inc. | Length - Overall 2.500" (63.50mm) |
Series | Width - Overall 2.250" (57.15mm) |
Packaging Bulk | Ventilation Non-Vented |
Part Status Active | Mounting Type Surface Mount |
Type Shield, 2-Piece |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1 050,99200 Kč | 10 509,92 Kč |
| Unit Price without VAT: | 1 050,99200 Kč |
|---|---|
| Unit Price with VAT: | 1 271,70032 Kč |

