


14R-CBSA-0.5X1.0X0.13 | |
|---|---|
DigiKey Part Number | 1798-1019-ND |
Manufacturer | |
Manufacturer Product Number | 14R-CBSA-0.5X1.0X0.13 |
Description | RF SHIELD 0.5" X 1" THROUGH HOLE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 2-Piece 0.500" (12.70mm) X 1.000" (25.40mm) Non-Vented Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Shield, 2-Piece | |
Height - Overall | 0.130" (3.30mm) | |
Length - Overall | 1.000" (25.40mm) | |
Width - Overall | 0.500" (12.70mm) | |
Ventilation | Non-Vented | |
Mounting Type | Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 590,88000 Kč | 590,88 Kč |
| 10 | 476,13000 Kč | 4 761,30 Kč |
| 30 | 442,57500 Kč | 13 277,25 Kč |
| 100 | 415,94100 Kč | 41 594,10 Kč |
| 250 | 400,92320 Kč | 100 230,80 Kč |
| 500 | 391,86888 Kč | 195 934,44 Kč |
| Unit Price without VAT: | 590,88000 Kč |
|---|---|
| Unit Price with VAT: | 714,96480 Kč |

