



11-28FS-BD-16 | |
|---|---|
DigiKey Part Number | 11-28FS-BD-16-ND |
Manufacturer | |
Manufacturer Product Number | 11-28FS-BD-16 |
Description | RFI FINGERSTOCK BECU UNPLAT ADH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RFI Fingerstock Beryllium Copper Unplated Adhesive |
Datasheet | Datasheet |
Category | Material Beryllium Copper |
Manufacturer Leader Tech Inc. | Plating Unplated |
Packaging Bulk | Attachment Method Adhesive |
Part Status Active | Operating Temperature -55°C ~ 121°C |
Type Fingerstock | Shelf Life Start Date of Manufacture |
Width 0.280" (7.11mm) | Shelf Life 24 Months |
Length 16.000" (406.40mm) | Storage/Refrigeration Temperature 70°F (21°C) |
Height 0.110" (2.79mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1 445,28600 Kč | 14 452,86 Kč |
| Unit Price without VAT: | 1 445,28600 Kč |
|---|---|
| Unit Price with VAT: | 1 748,79606 Kč |

