RFI Fingerstock Beryllium Copper Clip
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RFI Fingerstock Beryllium Copper Clip
Beryllium Copper for Superior Spring Characteristic
Beryllium Copper Fingerstock Gaskets

10-30CT-070-BD-16

DigiKey Part Number
10-30CT-070-BD-16-ND
Manufacturer
Manufacturer Product Number
10-30CT-070-BD-16
Description
RFI FINGERSTOCK BECU CLIP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RFI Fingerstock Beryllium Copper Clip
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
0.300" (7.62mm)
Manufacturer
Leader Tech Inc.
Length
16.000" (406.40mm)
Series
Height
0.170" (4.32mm)
Packaging
Bulk
Material
Beryllium Copper
Part Status
Active
Attachment Method
Clip
Type
Fingerstock
Operating Temperature
-55°C ~ 121°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
20401,46850 Kč8 029,37 Kč
Manufacturers Standard Package
Unit Price without VAT:401,46850 Kč
Unit Price with VAT:485,77689 Kč