RFI Fingerstock Beryllium Copper Tin Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RFI Fingerstock Beryllium Copper Tin Adhesive
Beryllium Copper for Superior Spring Characteristic
Beryllium Copper Fingerstock Gaskets

10-30C-070-SN-16

DigiKey Part Number
10-30C-070-SN-16-ND
Manufacturer
Manufacturer Product Number
10-30C-070-SN-16
Description
RFI FINGERSTOCK BECU TIN ADH
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RFI Fingerstock Beryllium Copper Tin Adhesive
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
16.000" (406.40mm)
Manufacturer
Leader Tech Inc.
Height
0.100" (2.54mm)
Series
Material
Beryllium Copper
Packaging
Bulk
Plating
Tin
Part Status
Active
Plating - Thickness
Flash
Type
Fingerstock
Attachment Method
Adhesive
Width
0.300" (7.62mm)
Operating Temperature
-55°C ~ 121°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
201 611,65050 Kč32 233,01 Kč
Manufacturers Standard Package
Unit Price without VAT:1 611,65050 Kč
Unit Price with VAT:1 950,09711 Kč