Beryllium Copper for Superior Spring Characteristic
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Beryllium Copper for Superior Spring Characteristic
Beryllium Copper Fingerstock Gaskets

10-30C-070-BD-16

DigiKey Part Number
10-30C-070-BD-16-ND
Manufacturer
Manufacturer Product Number
10-30C-070-BD-16
Description
RFI FINGERSTOCK BECU UNPLAT ADH
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RFI Fingerstock Beryllium Copper Unplated Adhesive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Leader Tech Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Fingerstock
Shape
-
Width
0.300" (7.62mm)
Length
16.000" (406.40mm)
Height
0.100" (2.54mm)
Material
Beryllium Copper
Plating
Unplated
Plating - Thickness
-
Attachment Method
Adhesive
Operating Temperature
-55°C ~ 121°C
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
20753,71250 Kč15 074,25 Kč
Manufacturers Standard Package
Unit Price without VAT:753,71250 Kč
Unit Price with VAT:911,99213 Kč