
LCMXO3LF-2100C-5BG324I | |
|---|---|
DigiKey Part Number | 220-2017-ND |
Manufacturer | |
Manufacturer Product Number | LCMXO3LF-2100C-5BG324I |
Description | IC FPGA 279 I/O 324CABGA |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | MachXO3 Field Programmable Gate Array (FPGA) IC 279 75776 2112 324-LFBGA |
Datasheet | Datasheet |
EDA/CAD Models | LCMXO3LF-2100C-5BG324I Models |
Category | Total RAM Bits 75776 |
Mfr | Number of I/O 279 |
Series | Voltage - Supply 2.375V ~ 3.465V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 100°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 264 | Supplier Device Package 324-CABGA (15x15) |
Number of Logic Elements/Cells 2112 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 471,20000 Kč | 471,20 Kč |
| 25 | 409,99000 Kč | 10 249,75 Kč |
| 100 | 381,11370 Kč | 38 111,37 Kč |
| Unit Price without VAT: | 471,20000 Kč |
|---|---|
| Unit Price with VAT: | 570,15200 Kč |

