
LCMXO2-4000ZE-B-EVN | |
|---|---|
DigiKey Part Number | 220-LCMXO2-4000ZE-B-EVN-ND |
Manufacturer | |
Manufacturer Product Number | LCMXO2-4000ZE-B-EVN |
Description | BOARD BREAKOUT MACHXO2ZE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | MachXO2 FPGA Breakout LCMXO2-4000 MachXO2 FPGA Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lattice Semiconductor Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | FPGA | |
Platform | MachXO2 FPGA Breakout | |
Contents | Board(s), Cable(s) | |
Utilized IC / Part | LCMXO2-4000 | |
Interconnect System | - | |
Suggested Programming Environment | Diamond | |
Note | - | |
Antenna Type | - | |
RF Type | - | |
RF Frequency | - | |
Function | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 200,10000 Kč | 3 200,10 Kč |
| Unit Price without VAT: | 3 200,10000 Kč |
|---|---|
| Unit Price with VAT: | 3 872,12100 Kč |



