Handheld -40° ~ 125°C Probe Thermometer LED C°/F° LED Indicator, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Handheld -40° ~ 125°C Probe Thermometer LED C°/F° LED Indicator, Water Resistant
Wireless Alert TP: A Temp Sensor that sends a warning email & app alert

WIRELESS ALERT TP

DigiKey Part Number
2136-WIRELESSALERTTP-ND
Manufacturer
Manufacturer Product Number
WIRELESS ALERT TP
Description
THERMO HANDHELD EMAIL ALERTS
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Handheld -40° ~ 125°C Probe Thermometer LED C°/F° LED Indicator, Water Resistant
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lascar Electronics
Series
-
Packaging
Box
Part Status
Active
Type
Handheld
Temperature Display
C°/F°
Temperature Range
-40° ~ 125°C
Display Type
LED
Input Type
Probe
Features
LED Indicator, Water Resistant
Probe Type
-
Battery Cell Size
AAA (2)
Includes
Battery, Cable, Sticky Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 334,00000 Kč1 334,00 Kč
51 298,09600 Kč6 490,48 Kč
Manufacturers Standard Package
Unit Price without VAT:1 334,00000 Kč
Unit Price with VAT:1 614,14000 Kč