
WIRELESS ALERT TH | |
|---|---|
DigiKey Part Number | 2136-WIRELESSALERTTH-ND |
Manufacturer | |
Manufacturer Product Number | WIRELESS ALERT TH |
Description | SENSOR - HUMIDITY TEMPERATURE - |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Humidity, Temperature Sensor Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lascar Electronics | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Humidity, Temperature | |
Output Type | - | |
Operating Temperature | -18°C ~ 54°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 540,41000 Kč | 1 540,41 Kč |
| 5 | 1 503,24600 Kč | 7 516,23 Kč |
| Unit Price without VAT: | 1 540,41000 Kč |
|---|---|
| Unit Price with VAT: | 1 863,89610 Kč |

