



SGD ADPT-TC | |
|---|---|
DigiKey Part Number | 2136-SGDADPT-TC-ND |
Manufacturer | |
Manufacturer Product Number | SGD ADPT-TC |
Description | THERMOCOUPLE COND MOD PANELPILOT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Option Card, Temperature |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lascar Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Option Card, Temperature | |
For Use With/Related Products | SGD 24-M, SGD 28-M, SGD 35-M | |
Specifications | - | |
Includes | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 260,72000 Kč | 1 260,72 Kč |
| 10 | 1 081,60700 Kč | 10 816,07 Kč |
| Unit Price without VAT: | 1 260,72000 Kč |
|---|---|
| Unit Price with VAT: | 1 525,47120 Kč |

