



SGD 70-A DK+ | |
|---|---|
DigiKey Part Number | 2136-SGD70-ADK+-ND |
Manufacturer | |
Manufacturer Product Number | SGD 70-A DK+ |
Description | EVAL BOARD FOR SGD 70-A |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | SGD 70-A - LCD Touch Screen Display Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lascar Electronics | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Display | |
Function | LCD Touch Screen | |
Embedded | Yes, Other | |
Utilized IC / Part | SGD 70-A | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18 230,88000 Kč | 18 230,88 Kč |
| Unit Price without VAT: | 18 230,88000 Kč |
|---|---|
| Unit Price with VAT: | 22 059,36480 Kč |

