



SGD 24-M-IP | |
|---|---|
DigiKey Part Number | 2136-SGD24-M-IP-ND |
Manufacturer | |
Manufacturer Product Number | SGD 24-M-IP |
Description | VOLTMETER 0-40VDC TFT PANEL MNT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Voltmeter TFT - Color (Touch) Display Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lascar Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Voltmeter | |
Measuring Type | Voltage | |
Measuring Range | 0 ~ 40VDC | |
Display Type | TFT - Color (Touch) | |
Number of Characters Per Row | - | |
Display Characters - Height | - | |
Output Type | - | |
Voltage - Supply | 4 ~ 30VDC | |
Panel Cutout Dimensions | Circular - 33.00mm Dia | |
Mounting Type | Panel Mount | |
Termination Style | Connector | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | 0°C ~ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 944,95000 Kč | 5 944,95 Kč |
| Unit Price without VAT: | 5 944,95000 Kč |
|---|---|
| Unit Price with VAT: | 7 193,38950 Kč |



