



S70-TP | |
|---|---|
DigiKey Part Number | 2136-S70-TP-ND |
Manufacturer | |
Manufacturer Product Number | S70-TP |
Description | 4-CHAN THERMISTOR ADD-ON BOARD |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Option Card, Temperature |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lascar Electronics | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Option Card, Temperature | |
For Use With/Related Products | SGD 70-A | |
Specifications | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 814,86000 Kč | 1 814,86 Kč |
| 10 | 1 634,27400 Kč | 16 342,74 Kč |
| Unit Price without VAT: | 1 814,86000 Kč |
|---|---|
| Unit Price with VAT: | 2 195,98060 Kč |

