



S43-RS485 | |
|---|---|
DigiKey Part Number | 2136-S43-RS485-ND |
Manufacturer | |
Manufacturer Product Number | S43-RS485 |
Description | ADD ON BOARD RS485 COMMUNICATION |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Option Card, Communications RS485 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lascar Electronics | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Option Card, Communications | |
For Use With/Related Products | SGD 43-A | |
Specifications | RS485 | |
Includes | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 796,87000 Kč | 796,87 Kč |
| 10 | 649,21600 Kč | 6 492,16 Kč |
| 100 | 639,39330 Kč | 63 939,33 Kč |
| Unit Price without VAT: | 796,87000 Kč |
|---|---|
| Unit Price with VAT: | 964,21270 Kč |

