


EMC 1500 | |
|---|---|
DigiKey Part Number | 2136-EMC1500-ND |
Manufacturer | |
Manufacturer Product Number | EMC 1500 |
Description | HOUR METER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Time Counter (Hour Meter) 5 ~ 27VDC Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lascar Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Time Counter (Hour Meter) | |
Operating Mode | Up | |
Count Rate | - | |
Time Format | 99999hrs; 9999.9hrs | |
Number of Characters Per Row | 5 | |
Display Type | LCD - Black Characters | |
Display Characters - Height | 0.350" (8.90mm) | |
Input Type | Voltage | |
Output Type | - | |
Voltage - Supply | 5 ~ 27VDC | |
Reset | External | |
Panel Cutout Dimensions | Circular - 5.50mm Dia | |
Mounting Type | Panel Mount | |
Termination Style | Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 0°C ~ 50°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 485,96000 Kč | 1 485,96 Kč |
| 10 | 1 245,86300 Kč | 12 458,63 Kč |
| 100 | 1 107,77180 Kč | 110 777,18 Kč |
| Unit Price without VAT: | 1 485,96000 Kč |
|---|---|
| Unit Price with VAT: | 1 798,01160 Kč |

