



EL-WIFI-TH | |
|---|---|
DigiKey Part Number | 2136-EL-WIFI-TH-ND |
Manufacturer | |
Manufacturer Product Number | EL-WIFI-TH |
Description | THERMO HANDHELD -4-140F DATA |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Handheld -4 ~ 140°F (-20 ~ 60°C) Thermometer LCD, Dual C°/F° Alarm, Data Logging, Led Indicator |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lascar Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Handheld | |
Temperature Display | C°/F° | |
Temperature Range | -4 ~ 140°F (-20 ~ 60°C) | |
Display Type | LCD, Dual | |
Input Type | - | |
Features | Alarm, Data Logging, Led Indicator | |
Probe Type | - | |
Battery Cell Size | - | |
Includes | Battery, Mounting Bracket, USB Cable | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 355,41000 Kč | 4 355,41 Kč |
| Unit Price without VAT: | 4 355,41000 Kč |
|---|---|
| Unit Price with VAT: | 5 270,04610 Kč |

