



EL-USB-5+ | |
|---|---|
DigiKey Part Number | 2136-EL-USB-5+-ND |
Manufacturer | |
Manufacturer Product Number | EL-USB-5+ |
Description | DATA LOGGER RECORDER USB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Data Logger Recorder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lascar Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | Data Logger Recorder | |
For Use With/Related Products | - | |
Specifications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 927,75000 Kč | 2 927,75 Kč |
| Unit Price without VAT: | 2 927,75000 Kč |
|---|---|
| Unit Price with VAT: | 3 542,57750 Kč |


