



EL-USB-3 | |
|---|---|
DigiKey Part Number | 2136-EL-USB-3-ND |
Manufacturer | |
Manufacturer Product Number | EL-USB-3 |
Description | DATA LOG VOLTAGE USB |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Data Logger, Voltage Measures DC Voltage 0 ~ 30VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lascar Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Data Logger, Voltage | |
Specifications | Measures DC Voltage 0 ~ 30VDC | |
Ratings | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 433,88000 Kč | 2 433,88 Kč |
| Unit Price without VAT: | 2 433,88000 Kč |
|---|---|
| Unit Price with VAT: | 2 944,99480 Kč |


.jpg)


