118.110" (3000.00mm) Thermistor Immersion / Penetration, Rounded -40 ~ 257°F (-40 ~ 125°C)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
118.110" (3000.00mm) Thermistor Immersion / Penetration, Rounded -40 ~ 257°F (-40 ~ 125°C)
Vaccine Monitoring Application

EL-P-TP+

DigiKey Part Number
2136-EL-P-TP+-ND
Manufacturer
Manufacturer Product Number
EL-P-TP+
Description
HIGH ACCY THERMISTOR PROBE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
118.110" (3000.00mm) Thermistor Immersion / Penetration, Rounded -40 ~ 257°F (-40 ~ 125°C)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lascar Electronics
Series
Packaging
Box
Part Status
Active
Type
Thermistor
Usage
-
Tip Type
Immersion / Penetration, Rounded
Plug Type
3.5mm Phono Jack
Probe Temperature Range
-40 ~ 257°F (-40 ~ 125°C)
Cable Length
118.110" (3000.00mm)
Cable Insulation
-
Plug Color
Black
Probe Length
-
Probe Material
Stainless Steel
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 120,24000 Kč1 120,24 Kč
51 072,36800 Kč5 361,84 Kč
Manufacturers Standard Package
Unit Price without VAT:1 120,24000 Kč
Unit Price with VAT:1 355,49040 Kč