
EL-OEM-TEST | |
|---|---|
DigiKey Part Number | 2136-EL-OEM-TEST-ND |
Manufacturer | |
Manufacturer Product Number | EL-OEM-TEST |
Description | DEV BOARD FOR EL-OEM-3 |
Customer Reference | |
Detailed Description | - Data Logger Memory Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lascar Electronics | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Memory | |
Function | Data Logger | |
Embedded | - | |
Utilized IC / Part | - | |
Primary Attributes | - | |
Secondary Attributes | USB Interface(s), Graphical User Interface (GUI) | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 445,14000 Kč | 3 445,14 Kč |
| Unit Price without VAT: | 3 445,14000 Kč |
|---|---|
| Unit Price with VAT: | 4 168,61940 Kč |

