EL-GFX-TC is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Lascar Electronics
In Stock: 0
Unit Price: 3 386,14000 Kč
Datasheet
Handheld -328 ~ 2462°F (-200 ~ 1350°C) Thermocouple Thermometer LCD C°/F° Data Logging, Flashlight, LED Indicator
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Handheld -328 ~ 2462°F (-200 ~ 1350°C) Thermocouple Thermometer LCD C°/F° Data Logging, Flashlight, LED Indicator
MFG_EL-GFX-TC_bottom
MFG_EL-GFX-TC_Box-Contents

EL-GFX-TC

DigiKey Part Number
2136-EL-GFX-TC-ND
Manufacturer
Manufacturer Product Number
EL-GFX-TC
Description
THERMO HANDHELD -328-2462F DATA
Customer Reference
Detailed Description
Handheld -328 ~ 2462°F (-200 ~ 1350°C) Thermocouple Thermometer LCD C°/F° Data Logging, Flashlight, LED Indicator
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lascar Electronics
Series
Packaging
Box
Part Status
Obsolete
Type
Handheld
Temperature Display
C°/F°
Temperature Range
-328 ~ 2462°F (-200 ~ 1350°C)
Display Type
LCD
Input Type
Thermocouple
Features
Data Logging, Flashlight, LED Indicator
Probe Type
J, K, T
Battery Cell Size
1/2AA (2)
Includes
Battery, Mounting Bracket, USB Cable, Probe
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes