



EL-GFX-DTP | |
|---|---|
DigiKey Part Number | 2136-EL-GFX-DTP-ND |
Manufacturer | |
Manufacturer Product Number | EL-GFX-DTP |
Description | THERMO HANDHELD -40-257F DATA |
Customer Reference | |
Detailed Description | Handheld -40 ~ 257°F (-40 ~ 125°C) Probe Thermometer LCD, Dual C°/F° Data Logging, Flashlight, LED Indicator |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lascar Electronics | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Handheld | |
Temperature Display | C°/F° | |
Temperature Range | -40 ~ 257°F (-40 ~ 125°C) | |
Display Type | LCD, Dual | |
Input Type | Probe | |
Features | Data Logging, Flashlight, LED Indicator | |
Probe Type | - | |
Battery Cell Size | 1/2AA (2) | |
Includes | Battery, Mounting Bracket, USB Cable, Probe | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 550,19000 Kč | 5 550,19 Kč |
| Unit Price without VAT: | 5 550,19000 Kč |
|---|---|
| Unit Price with VAT: | 6 715,72990 Kč |

