



EL-GFX-D2 | |
|---|---|
DigiKey Part Number | 2136-EL-GFX-D2-ND |
Manufacturer | |
Manufacturer Product Number | EL-GFX-D2 |
Description | DATA LOG DUAL CHAN TEMP RH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Data Logger For Measuring Humidity, Temperature Includes Battery, Bracket, Cable, Probe, Software |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lascar Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Data Logger | |
For Measuring | Humidity, Temperature | |
Includes | Battery, Bracket, Cable, Probe, Software | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 340,35000 Kč | 6 340,35 Kč |
| Unit Price without VAT: | 6 340,35000 Kč |
|---|---|
| Unit Price with VAT: | 7 671,82350 Kč |

