



EL-21CFR-TP-LCD | |
|---|---|
DigiKey Part Number | 2136-EL-21CFR-TP-LCD-ND |
Manufacturer | |
Manufacturer Product Number | EL-21CFR-TP-LCD |
Description | THERMO POCKET -40-257F DATA LOG |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Pocket -40 ~ 257°F (-40 ~ 125°C) Thermometer LCD C°/F° Data Logging, Flashlight, LED Indicator |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lascar Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Pocket | |
Temperature Display | C°/F° | |
Temperature Range | -40 ~ 257°F (-40 ~ 125°C) | |
Display Type | LCD | |
Input Type | - | |
Features | Data Logging, Flashlight, LED Indicator | |
Probe Type | - | |
Battery Cell Size | 1/2AA | |
Includes | Battery, Mounting Bracket, Probe | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 960,43000 Kč | 3 960,43 Kč |
| Unit Price without VAT: | 3 960,43000 Kč |
|---|---|
| Unit Price with VAT: | 4 792,12030 Kč |

