



EL-21CFR-2-LCD+ | |
|---|---|
DigiKey Part Number | 2136-EL-21CFR-2-LCD+-ND |
Manufacturer | |
Manufacturer Product Number | EL-21CFR-2-LCD+ |
Description | DATA LOG HIGH ACCY TEMP AND RH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Data Logger For Measuring Humidity, Temperature Includes Battery, Software |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lascar Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Data Logger | |
For Measuring | Humidity, Temperature | |
Includes | Battery, Software | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 355,41000 Kč | 4 355,41 Kč |
| Unit Price without VAT: | 4 355,41000 Kč |
|---|---|
| Unit Price with VAT: | 5 270,04610 Kč |


