
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.157" (4.00mm) | |
Outside Cable Diameter (Max) | 0.394" (10.00mm) | |
Thread Size | M20x1.5 | |
Thread Length | 0.354" (9.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA), Nylon | |
Includes | Locknut | |
Color | Black | |
Ingress Protection | IP68/IP69 - Dust Tight, Water Resistant, Waterproof; NEMA 1, 12 | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,62000 Kč | 63,62 Kč |
| 10 | 54,02800 Kč | 540,28 Kč |
| 25 | 50,64720 Kč | 1 266,18 Kč |
| 50 | 48,22400 Kč | 2 411,20 Kč |
| 100 | 45,92050 Kč | 4 592,05 Kč |
| 300 | 42,49437 Kč | 12 748,31 Kč |
| 500 | 40,99020 Kč | 20 495,10 Kč |
| 1 000 | 39,03444 Kč | 39 034,44 Kč |
| 2 500 | 36,59254 Kč | 91 481,35 Kč |
| Unit Price without VAT: | 63,62000 Kč |
|---|---|
| Unit Price with VAT: | 76,98020 Kč |






