
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.079" (2.00mm) | |
Outside Cable Diameter (Max) | 0.236" (6.00mm) | |
Thread Size | 3/8" NPT | |
Thread Length | 0.591" (15.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA), Nylon | |
Includes | - | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof; NEMA 1, 12 | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,99000 Kč | 47,99 Kč |
| 10 | 40,73200 Kč | 407,32 Kč |
| 25 | 38,18480 Kč | 954,62 Kč |
| 50 | 36,36180 Kč | 1 818,09 Kč |
| 100 | 34,62300 Kč | 3 462,30 Kč |
| 300 | 32,03880 Kč | 9 611,64 Kč |
| 500 | 30,90476 Kč | 15 452,38 Kč |
| 1 000 | 29,43001 Kč | 29 430,01 Kč |
| 2 500 | 27,58855 Kč | 68 971,38 Kč |
| Unit Price without VAT: | 47,99000 Kč |
|---|---|
| Unit Price with VAT: | 58,06790 Kč |



