Cable Gland Polyamide (PA), Nylon PG9 Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S2209

DigiKey Part Number
2181-S2209-ND
Manufacturer
Manufacturer Product Number
S2209
Description
CABLE GLAND 2-6MM PG9 POLYAMIDE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Gland Polyamide (PA), Nylon PG9 Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LAPP
Series
Packaging
Bulk
Part Status
Active
Type
Cable Gland
Outside Cable Diameter (Min)
0.079" (2.00mm)
Outside Cable Diameter (Max)
0.236" (6.00mm)
Thread Size
PG9
Thread Length
0.315" (8.00mm)
Conduit Hub Size
-
Panel Hole Size
-
Material
Polyamide (PA), Nylon
Includes
-
Color
Black
Ingress Protection
IP68 - Dust Tight, Waterproof; NEMA 1, 12
Operating Temperature
-40°C ~ 100°C
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 259
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
147,88000 Kč47,88 Kč
1040,63100 Kč406,31 Kč
2538,07360 Kč951,84 Kč
5036,25520 Kč1 812,76 Kč
10034,52280 Kč3 452,28 Kč
30031,94637 Kč9 583,91 Kč
50030,81540 Kč15 407,70 Kč
1 00029,34471 Kč29 344,71 Kč
2 50027,50881 Kč68 772,02 Kč
Manufacturers Standard Package
Unit Price without VAT:47,88000 Kč
Unit Price with VAT:57,93480 Kč