
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 1.535" (39.00mm) | |
Outside Cable Diameter (Max) | 1.732" (44.00mm) | |
Thread Size | PG48 | |
Thread Length | 0.551" (14.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA), Nylon | |
Includes | - | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof; NEMA 1, 12 | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 944,22000 Kč | 944,22 Kč |
| 10 | 802,53800 Kč | 8 025,38 Kč |
| 25 | 752,30480 Kč | 18 807,62 Kč |
| 50 | 716,41860 Kč | 35 820,93 Kč |
| 100 | 682,25960 Kč | 68 225,96 Kč |
| 250 | 639,60348 Kč | 159 900,87 Kč |
| Unit Price without VAT: | 944,22000 Kč |
|---|---|
| Unit Price with VAT: | 1 142,50620 Kč |


