
Category | Outside Cable Diameter (Max) 1.260" (32.00mm) |
Manufacturer LAPP | Thread Size PG36 |
Series | Thread Length 0.512" (13.00mm) |
Packaging Bulk | Material Polyamide (PA), Nylon |
Part Status Active | Color Black |
Type Cable Gland | Ingress Protection IP68 - Dust Tight, Waterproof; NEMA 1, 12 |
Outside Cable Diameter (Min) 0.945" (24.00mm) | Operating Temperature -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 579,54000 Kč | 579,54 Kč |
| 10 | 492,50800 Kč | 4 925,08 Kč |
| 30 | 455,76867 Kč | 13 673,06 Kč |
| 50 | 439,64360 Kč | 21 982,18 Kč |
| 100 | 418,67280 Kč | 41 867,28 Kč |
| 250 | 392,49040 Kč | 98 122,60 Kč |
| 500 | 373,78162 Kč | 186 890,81 Kč |
| Unit Price without VAT: | 579,54000 Kč |
|---|---|
| Unit Price with VAT: | 701,24340 Kč |


