
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.157" (4.00mm) | |
Outside Cable Diameter (Max) | 0.394" (10.00mm) | |
Thread Size | M20x1.5 | |
Thread Length | 0.354" (9.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA), Nylon | |
Includes | Locknut | |
Color | Gray | |
Ingress Protection | IP68/IP69 - Dust Tight, Water Resistant, Waterproof; NEMA 1, 12 | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,27000 Kč | 77,27 Kč |
| 10 | 65,59800 Kč | 655,98 Kč |
| 25 | 61,48200 Kč | 1 537,05 Kč |
| 50 | 58,54240 Kč | 2 927,12 Kč |
| 100 | 55,74550 Kč | 5 574,55 Kč |
| 300 | 51,58650 Kč | 15 475,95 Kč |
| 500 | 49,76064 Kč | 24 880,32 Kč |
| 1 000 | 47,38682 Kč | 47 386,82 Kč |
| 2 500 | 44,42286 Kč | 111 057,15 Kč |
| Unit Price without VAT: | 77,27000 Kč |
|---|---|
| Unit Price with VAT: | 93,49670 Kč |


