Cable Gland Polyamide (PA), Nylon M16x1.5 Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S1609

DigiKey Part Number
2181-S1609-ND
Manufacturer
Manufacturer Product Number
S1609
Description
CABLE GLAND 3.5-7MM M16 POLYAMID
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Cable Gland Polyamide (PA), Nylon M16x1.5 Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LAPP
Series
Packaging
Bulk
Part Status
Active
Type
Cable Gland
Outside Cable Diameter (Min)
0.138" (3.50mm)
Outside Cable Diameter (Max)
0.276" (7.00mm)
Thread Size
M16x1.5
Thread Length
0.315" (8.00mm)
Conduit Hub Size
-
Panel Hole Size
-
Material
Polyamide (PA), Nylon
Includes
Locknut
Color
Gray
Ingress Protection
IP68/IP69 - Dust Tight, Water Resistant, Waterproof; NEMA 1, 12
Operating Temperature
-40°C ~ 100°C
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 146
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
158,16000 Kč58,16 Kč
1049,34500 Kč493,45 Kč
2546,25440 Kč1 156,36 Kč
5044,04120 Kč2 202,06 Kč
10041,93720 Kč4 193,72 Kč
30038,80780 Kč11 642,34 Kč
50037,43398 Kč18 716,99 Kč
1 00035,64788 Kč35 647,88 Kč
2 50033,41773 Kč83 544,32 Kč
Manufacturers Standard Package
Unit Price without VAT:58,16000 Kč
Unit Price with VAT:70,37360 Kč