MFG_S1507
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S1529

DigiKey Part Number
2181-S1529-ND
Manufacturer
Manufacturer Product Number
S1529
Description
CABLE GLAND 16-28MM M40 POLYAMID
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Gland Polyamide (PA), Nylon M40x1.5 Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LAPP
Series
Packaging
Bulk
Part Status
Active
Type
Cable Gland
Outside Cable Diameter (Min)
0.630" (16.00mm)
Outside Cable Diameter (Max)
1.102" (28.00mm)
Thread Size
M40x1.5
Thread Length
0.394" (10.00mm)
Conduit Hub Size
-
Panel Hole Size
-
Material
Polyamide (PA), Nylon
Includes
Locknut, O-Ring
Color
Gray
Ingress Protection
IP68/IP69 - Dust Tight, Water Resistant, Waterproof; NEMA 1, 12
Operating Temperature
-40°C ~ 100°C
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 92
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1311,20000 Kč311,20 Kč
10264,49900 Kč2 644,99 Kč
30244,76633 Kč7 342,99 Kč
50236,10380 Kč11 805,19 Kč
100224,83900 Kč22 483,90 Kč
250210,77044 Kč52 692,61 Kč
500200,72288 Kč100 361,44 Kč
1 000191,15587 Kč191 155,87 Kč
Manufacturers Standard Package
Unit Price without VAT:311,20000 Kč
Unit Price with VAT:376,55200 Kč