Cable Gland Polyamide (PA), Nylon 1/2" NPT Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S1212

DigiKey Part Number
2181-S1212-ND
Manufacturer
Manufacturer Product Number
S1212
Description
CABLE GLAND 4-9MM 1/2" NPT
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Cable Gland Polyamide (PA), Nylon 1/2" NPT Gray
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Outside Cable Diameter (Max)
0.354" (9.00mm)
Manufacturer
LAPP
Thread Size
1/2" NPT
Series
Thread Length
0.591" (15.00mm)
Packaging
Bulk
Material
Polyamide (PA), Nylon
Part Status
Active
Color
Gray
Type
Cable Gland
Ingress Protection
IP68 - Dust Tight, Waterproof; NEMA 1, 12
Outside Cable Diameter (Min)
0.157" (4.00mm)
Operating Temperature
-40°C ~ 100°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 154
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
159,42000 Kč59,42 Kč
1050,41600 Kč504,16 Kč
2547,26240 Kč1 181,56 Kč
5045,00300 Kč2 250,15 Kč
10042,85270 Kč4 285,27 Kč
30039,65403 Kč11 896,21 Kč
50038,25038 Kč19 125,19 Kč
1 00036,42502 Kč36 425,02 Kč
2 50034,14644 Kč85 366,10 Kč
Manufacturers Standard Package
Unit Price without VAT:59,42000 Kč
Unit Price with VAT:71,89820 Kč