Cable Gland Polyamide (PA), Nylon PG11 Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S1111

DigiKey Part Number
2181-S1111-ND
Manufacturer
Manufacturer Product Number
S1111
Description
CABLE GLAND 4-10MM PG11 POLYAMID
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Cable Gland Polyamide (PA), Nylon PG11 Gray
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Outside Cable Diameter (Max)
0.394" (10.00mm)
Manufacturer
LAPP
Thread Size
PG11
Series
Thread Length
0.315" (8.00mm)
Packaging
Bulk
Material
Polyamide (PA), Nylon
Part Status
Active
Color
Gray
Type
Cable Gland
Ingress Protection
IP68 - Dust Tight, Waterproof; NEMA 1, 12
Outside Cable Diameter (Min)
0.157" (4.00mm)
Operating Temperature
-40°C ~ 100°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 142
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
152,70000 Kč52,70 Kč
1044,72600 Kč447,26 Kč
2541,92880 Kč1 048,22 Kč
5039,92140 Kč1 996,07 Kč
10038,01480 Kč3 801,48 Kč
30035,17723 Kč10 553,17 Kč
50033,93192 Kč16 965,96 Kč
1 00032,31256 Kč32 312,56 Kč
2 50030,29088 Kč75 727,20 Kč
Manufacturers Standard Package
Unit Price without VAT:52,70000 Kč
Unit Price with VAT:63,76700 Kč