Cable Assembly Circular 04 pos Male to RJ45, 8p4c 32.81' (10.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPN008F10

DigiKey Part Number
2181-CPN008F10-ND
Manufacturer
Manufacturer Product Number
CPN008F10
Description
ETHERLINE ETHERNET PROFINET 2PR
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 04 pos Male to RJ45, 8p4c 32.81' (10.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LAPP
Series
Packaging
Bag
Part Status
Active
Connector Type
Circular 04 pos Male to RJ45, 8p4c
Length
32.81' (10.00m)
Cable Type
Round
Color
Green
Shielding
Shielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
12 402,59000 Kč2 402,59 Kč
102 042,28600 Kč20 422,86 Kč
251 914,53880 Kč47 863,47 Kč
501 823,26480 Kč91 163,24 Kč
1001 752,02060 Kč175 202,06 Kč
Unit Price without VAT:2 402,59000 Kč
Unit Price with VAT:2 907,13390 Kč