
C5E108F10 | |
|---|---|
DigiKey Part Number | 2181-C5E108F10-ND |
Manufacturer | |
Manufacturer Product Number | C5E108F10 |
Description | ETHERLINE ETHERNET 2PR CAT 5E CO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male to RJ45, 8p4c 32.81' (10.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Circular 04 pos Male to RJ45, 8p4c | |
Length | 32.81' (10.00m) | |
Cable Type | Round | |
Color | Teal | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 968,14000 Kč | 1 968,14 Kč |
| 10 | 1 673,03700 Kč | 16 730,37 Kč |
| 25 | 1 568,37440 Kč | 39 209,36 Kč |
| 50 | 1 493,59620 Kč | 74 679,81 Kč |
| 100 | 1 422,41920 Kč | 142 241,92 Kč |
| Unit Price without VAT: | 1 968,14000 Kč |
|---|---|
| Unit Price with VAT: | 2 381,44940 Kč |

