
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Circular 04 pos Male to RJ45, 8p4c | |
Length | 6.56' (2.00m) | |
Cable Type | Round | |
Color | Teal | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 354,37000 Kč | 1 354,37 Kč |
| 10 | 1 151,21500 Kč | 11 512,15 Kč |
| 25 | 1 079,18800 Kč | 26 979,70 Kč |
| 50 | 1 027,72620 Kč | 51 386,31 Kč |
| 100 | 978,73360 Kč | 97 873,36 Kč |
| Unit Price without VAT: | 1 354,37000 Kč |
|---|---|
| Unit Price with VAT: | 1 638,78770 Kč |

