Locknut For
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

911372

DigiKey Part Number
2181-911372-ND
Manufacturer
Manufacturer Product Number
911372
Description
LOCKNUT - 3/4" NPT, NYLON, BK
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Locknut For
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Part Status
Active
Manufacturer
LAPP
Accessory Type
Locknut
Series
Material
Polyamide (PA), Nylon, Glass Filled
Packaging
Bulk
Features
NPT 3/4" Thread
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 550
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
120,79000 Kč20,79 Kč
1017,65900 Kč176,59 Kč
2516,56320 Kč414,08 Kč
5015,76520 Kč788,26 Kč
10015,01360 Kč1 501,36 Kč
25014,07200 Kč3 518,00 Kč
50013,39966 Kč6 699,83 Kč
1 00012,75964 Kč12 759,64 Kč
2 50011,96088 Kč29 902,20 Kč
Manufacturers Standard Package
Unit Price without VAT:20,79000 Kč
Unit Price with VAT:25,15590 Kč