4 Conductor Multi-Conductor Cable Black 14 AWG Braid 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8914044S

DigiKey Part Number
2181-8914044S-100-ND
Manufacturer
Manufacturer Product Number
8914044S
Description
CABLE 4COND 14AWG BLK SHLD 100'
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Black 14 AWG Braid 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.551" (13.99mm)
Series
Shield Type
Braid
Packaging
Bulk
Length
100.0' (30.5m)
Part Status
Discontinued at DigiKey
Jacket Color
Black
Cable Type
Voltage
600 V
Number of Conductors
4
Usage
Industrial
Wire Gauge
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Conductor Strand
140/0.0059"
Shield Material
Copper, Tinned
Conductor Material
Copper, Bare
Shield Coverage
85%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
115 754,04000 Kč15 754,04 Kč
214 973,93500 Kč29 947,87 Kč
314 765,07000 Kč44 295,21 Kč
Manufacturers Standard Package
Unit Price without VAT:15 754,04000 Kč
Unit Price with VAT:19 062,38840 Kč
Alternate Length
CABLE 4COND 14AWG BLK SHLD FEET
In-Stock: 85
Unit Price: 192,91000 Kč
CABLE 4COND 14AWG BLK SHLD 25'
In-Stock: 0
Unit Price:
CABLE 4COND 14AWG BLK SHLD 50'
In-Stock: 0
Unit Price:
CABLE 4COND 14AWG BLK SHLD 10'
In-Stock: 0
Unit Price: