871x0x0_series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8716030

DigiKey Part Number
2181-8716030-100-ND
Manufacturer
Manufacturer Product Number
8716030
Description
CABLE 3COND 16AWG BLACK 100'
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Black 16 AWG 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
84/0.0059"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.340" (8.64mm)
Shield Type
-
Length
100.0' (30.5m)
Jacket Color
Black
Ratings
-
Features
Direct Burial, Oil Resistant, UV Resistant
Operating Temperature
-
Usage
Industrial, Control
Jacket (Insulation) Thickness
-
Conductor Insulation
Poly-Vinyl Chloride (PVC), Polyamide (PA), Nylon
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CABLE 3COND 16AWG BLACK FEET
In-Stock: 1432
Unit Price: 73,68000 Kč
CABLE 3COND 16AWG BLACK 50'
In-Stock: 0
Unit Price:
CABLE 3COND 16AWG BLACK 1=25'
In-Stock: 0
Unit Price:
CABLE 3COND 16AWG BLACK 1=10'
In-Stock: 0
Unit Price: