
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Box Mount | |
Style | Side Entry | |
Size | HB24 | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | M32 | |
Size / Dimension | 5.669" L x 2.283" W x 3.307" H (144.00mm x 58.00mm x 84.00mm) | |
Housing Color | Gray | |
Features | Cover | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 587,24000 Kč | 1 587,24 Kč |
| 10 | 1 349,14200 Kč | 13 491,42 Kč |
| 25 | 1 264,71800 Kč | 31 617,95 Kč |
| 50 | 1 204,42000 Kč | 60 221,00 Kč |
| 100 | 1 147,01160 Kč | 114 701,16 Kč |
| Unit Price without VAT: | 1 587,24000 Kč |
|---|---|
| Unit Price with VAT: | 1 920,56040 Kč |











