79140400
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

79140400

DigiKey Part Number
2181-79140400-ND
Manufacturer
Manufacturer Product Number
79140400
Description
ACCESSORIES
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Hood Connector Top Entry M25 HB24 IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LAPP
Series
Packaging
Bulk
Part Status
Active
Connector Type
Hood
Style
Top Entry
Size
HB24
Lock Location
Locking Clip (2) on Base Bottom
Thread Size
M25
Size / Dimension
4.724" L x 1.693" W x 3.102" H (120.00mm x 43.00mm x 78.80mm)
Housing Color
Gray
Features
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Aluminum Alloy
Housing Finish
Zinc
Operating Temperature
-40°C ~ 100°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5830,04400 Kč4 150,22 Kč
Manufacturers Standard Package
Unit Price without VAT:830,04400 Kč
Unit Price with VAT:1 004,35324 Kč