
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Box Mount | |
Style | Side Entry | |
Size | HB10 | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | M32 | |
Size / Dimension | 3.819" L x 2.283" W x 2.913" H (97.00mm x 58.00mm x 74.00mm) | |
Housing Color | Gray | |
Features | Cover | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy | |
Housing Finish | Zinc | |
Operating Temperature | -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 225,62000 Kč | 2 225,62 Kč |
| 10 | 1 891,95300 Kč | 18 919,53 Kč |
| 25 | 1 773,61400 Kč | 44 340,35 Kč |
| 50 | 1 689,06040 Kč | 84 453,02 Kč |
| 100 | 1 628,74380 Kč | 162 874,38 Kč |
| Unit Price without VAT: | 2 225,62000 Kč |
|---|---|
| Unit Price with VAT: | 2 693,00020 Kč |











