79052400
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
79052400
79040600

79052400

DigiKey Part Number
2181-79052400-ND
Manufacturer
Manufacturer Product Number
79052400
Description
ACCESSORIES
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Hood Connector Side Entry M25 HB10 IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LAPP
Series
Packaging
Bulk
Part Status
Active
Connector Type
Hood
Style
Side Entry
Size
HB10
Lock Location
Locking Clip (2) on Base Bottom
Thread Size
M25
Size / Dimension
2.874" L x 1.693" W x 2.835" H (73.00mm x 43.00mm x 72.00mm)
Housing Color
Gray
Features
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Aluminum Alloy
Housing Finish
Powder Coated
Operating Temperature
-40°C ~ 100°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10501,53700 Kč5 015,37 Kč
Manufacturers Standard Package
Unit Price without VAT:501,53700 Kč
Unit Price with VAT:606,85977 Kč