
Category | Conductor Material Copper, Tinned |
Mfr | Jacket (Insulation) Material |
Series | Jacket (Insulation) Diameter 0.697" (17.70mm) |
Packaging Bulk | Shield Type Foil, Braid |
Part Status Discontinued at DigiKey | Length 100.0' (30.5m) |
Cable Type | Jacket Color Black |
Number of Conductors 4 | Usage Industrial, Servo Motor |
Wire Gauge | Shield Material Aluminum; Copper, Tinned |
Conductor Strand 82/0.0117" | Shield Coverage 100%, 85% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17 347,40000 Kč | 17 347,40 Kč |
| 2 | 16 487,21000 Kč | 32 974,42 Kč |
| 3 | 16 374,00000 Kč | 49 122,00 Kč |
| Unit Price without VAT: | 17 347,40000 Kč |
|---|---|
| Unit Price with VAT: | 20 990,35400 Kč |


