New at DigiKey
75009634
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

75009634

DigiKey Part Number
2181-75009634-ND
Manufacturer
Manufacturer Product Number
75009634
Description
EPIC KIT H-A 16 BS TBF-LB M20
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
16+Ground Cable and Panel Connector Assembly Bottom Entry M20 Screw
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LAPP
Series
Packaging
Box
Part Status
Active
Style
Bottom Entry
Number of Positions
16+Ground
Size
-
Thread Size
M20
Termination Style
Screw
Contents
Cable and Panel Connector Assembly
Includes
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 477,79000 Kč2 477,79 Kč
102 106,25400 Kč21 062,54 Kč
251 974,50600 Kč49 362,65 Kč
501 880,37980 Kč94 018,99 Kč
1001 833,52880 Kč183 352,88 Kč
Manufacturers Standard Package
Unit Price without VAT:2 477,79000 Kč
Unit Price with VAT:2 998,12590 Kč